Cornell Dubilier 227AVG050MGBJ

Cap Aluminum Polymer 220uF 50VDC 20% (10 X 12mm) Radial 5mm 0.028 Ohm 2620mA 1500h 125¡ãC
$ 1.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227AVG050MGBJ.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

IHS

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-13.54%

CAD Models

Download Cornell Dubilier 227AVG050MGBJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2014-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik870025575007
WCAP-PTG5 Aluminum Polymer Capacitors
Wurth Elektronik870135374003
WCAP-PTHT Aluminum Polymer Capacitors
Cap Aluminum Polymer 220uF 10VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 2000h 105C T/R
United Chemi-ConAPSA6R3ELL221MFA5G
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.02 Ohm 3160mA 15000h 105C Bulk
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 10mm) Radial 2.5mm 0.02 Ohm 3.2A 2000h 105C T/R
Cap Aluminum Polymer 220uF 10VDC 20% (6.3 X 10mm) Radial 5mm 0.03 Ohm 2500mA 2000h 105C T/R

Descriptions

Descriptions of Cornell Dubilier 227AVG050MGBJ provided by its distributors.

Cap Aluminum Polymer 220uF 50VDC 20% (10 X 12mm) Radial 5mm 0.028 Ohm 2620mA 1500h 125¡ãC
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
AVG Series 50 V 220 uF Ø10 x 12 mm LS=5 mm Radial Aluminum Polymer Capacitor
Aluminum Organic Polymer Capacitors 220uF 50 Volts 20% POLYMER/IC
CAP, 220µF, 50V, 20%; Capacitance: 220µF; Voltage Rating: 50V; AE Capacitor Case: Radial Can; Product Range: AVG Series; ESR: 0.9043ohm; Lifetime @ Temperature: 1500 hours @ 125°C; Operati; Available until stocks are exhausted
Aluminum Electrolytic Capacitor, 220Uf, 50V, Radial; Rango De Producto:Serie Avg; Capacidad:220Μf; Cubierta Del Condensador Ae:Radial; Resistencia Esr:0.90429Ohm; Tensión Nominal:50V; Vida Útil A Temperatura:1500 Horas A 125°C |Illinois Capacitor 227AVG050MGBJ

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 227AVG050MGBJ.