What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 870025575007

WCAP-PTG5 Aluminum Polymer Capacitors
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870025575007.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-3.62%

CAD Models

Download Wurth Elektronik 870025575007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Cap Aluminum Polymer 220uF 10VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 2000h 105C T/R
United Chemi-ConAPSA6R3ELL221MFA5G
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.02 Ohm 3160mA 15000h 105C Bulk
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 10mm) Radial 2.5mm 0.02 Ohm 3.2A 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Wurth Elektronik870025374003
WCAP-PTG5 Aluminum Polymer Capacitors
Wurth Elektronik870135374003
WCAP-PTHT Aluminum Polymer Capacitors

Descriptions

Descriptions of Wurth Elektronik 870025575007 provided by its distributors.

WCAP-PTG5 Aluminum Polymer Capacitors
Cap, 220Μf, 25V, 20% Rohs Compliant: Yes |Würth Elektronik 870025575007
Capacitance uF = 200 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Radial Leads / Mounting Type = Through Hole / Equivalent Series Resistance mOhm = 20 / Leakage Current mA = 1.1 / Dissipation Factor % = 8 / Ripple Current A = 4.9 / Series = WCAP-PTG5 / Diameter mm = 10 / Length mm = 12.5 / Packaging = Ammo Pack

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)