Cornell Dubilier 226TTA100M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 22muF ±20% 0.315Diax0.630L 8.00mmx16.00mm
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 226TTA100M.

Inventory History

3 month trend:
-8.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

NichiconTVX2A220MAD
Cap Aluminum Lytic 22uF 100V 20% (8 X 16mm) Axial 120mA 2000h 85C
NichiconTVX2C220MCD
Cap Aluminum Lytic 22uF 160V 20% (10 X 26mm) Axial 120mA 2000h 85C
NichiconTVX1H220MAD
VX Series 22 uF 50 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA220M063
Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C
Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C
Cornell DubilierSKA220M050
Capacitor, Al Electrolytic; 22uF; Gen. Purp, Tubular; Axial; +/-20%; 50WVDC; 16mmL

Descriptions

Descriptions of Cornell Dubilier 226TTA100M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 22muF ±20% 0.315Diax0.630L 8.00mmx16.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22 UF, TOL 20%, VOL-RTG 100 VDC, AXIAL
TTA Series 22 uF 100 V ±20 Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 22µF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 100V 20%
Cap Aluminum Lytic 22uF 100V 20% (8 X 16mm) Axial 7.536 Ohm 120mA 2000h 85C Bulk
CAPACITOR, 22UF, 100V, ALU ELEC, AXIAL; Capacitance:22µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Capacitor Case 55M4675

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor