Cornell Dubilier 226TTA050M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 22muF ±20% 0.248Diax0.512L 6.30mmx13.00mm
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 226TTA050M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

element14

Inventory History

3 month trend:
-34.56%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1H220MAD
VX Series 22 uF 50 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX1J220MAD
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 12mm) Axial 90mA 2000h 85C
NichiconTVX1V220MAD
VX Series 22 uF 35 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA220M050
Capacitor, Al Electrolytic; 22uF; Gen. Purp, Tubular; Axial; +/-20%; 50WVDC; 16mmL
Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier 226TTA050M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 22muF ±20% 0.248Diax0.512L 6.30mmx13.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22 UF, TOL 20%, VOL-RTG 50 VDC, AXIAL
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 13mm) Axial 9.0429 Ohm 85mA 2000h 85C Bulk
TTA Series 22 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 22µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 50V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50; ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50V, 20%, AXIAL; Capacitance:22µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hou
Aluminum Electrolytic Capacitor 22Uf, 50V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Axial; Altura:12.5Mm |Illinois Capacitor 226TTA050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor