Cornell Dubilier 225P10392XD3

Cap Film 0.01uF 200V PET 10%( 20.3 X 6.4 X 14.7mm) Radial Wound 9.5mm 85C
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225P10392XD3.

Master Electronics

Datasheet8 pages25 years ago

IHS

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-25.41%

Alternate Parts

Price @ 1000
$ 1.4
$ 1.401
Stock
13,996
7,303
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
-
-
Mount
PCB, Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
14.7066 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
PanasonicECQ-E2103KFW
ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.010uF, 10%, L/S =7.5mm, Blk C
PanasonicECQ-E2103KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR82IC2100DQ50K
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
PanasonicECQ-E2103KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2103KB3
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810

Descriptions

Descriptions of Cornell Dubilier 225P10392XD3 provided by its distributors.

Cap Film 0.01uF 200V PET 10%( 20.3 X 6.4 X 14.7mm) Radial Wound 9.5mm 85C
225P Series 0.01 uF 200 V ±10% LS=9.52 mm Metallized PET Film Capacitor
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.01uF, 8025
Capacitor, Polyester Film, Cap 0.01 uF, Tol 10%,Vol-Rtg 200 VDC, Radial, Hockey Crmp | Cornell-Dubilier 225P10392XD3
Orange Drop, Polyester Film/Foil Capacitors 0.01µF 200V
CAP FILM 10000PF 10% 200VDC RAD
10nF ¡À10% 9.52mm 200V 140V 20.3mm*6.4mm*14.7mm
Orange Drop |Cornell Dubilier 225P10392XD3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor