Cornell Dubilier 224MMR250K

Cap Film 0.22uF 250V PET 10% (12.5 X 6 X 11mm) Radial 10mm 8.038 Ohm 105C Bulk
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 224MMR250K.

New Yorker Electronics

Datasheet2 pages4 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+61.25%

CAD Models

Download Cornell Dubilier 224MMR250K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQE2224KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECQ-E2224KB
Cap Film 0.22uF 250V PET 10% (10.3 X 5.4 X 10.1mm) Radial 7.5mm 105°C Bulk
PanasonicECQ-E2224RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2224RKB
Cap Film 0.22uF 250V PET 10% (18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
Cap Film 0.22uF 250V PET 10% (11.5 X 4.2 X 6.6mm) Radial 10mm 125°C Bulk
Cap Film 0.22uF 250V PET 10%( 9 X 4.9 X 7.5mm) Radial Stacked 7.5mm 125C Ammo

Descriptions

Descriptions of Cornell Dubilier 224MMR250K provided by its distributors.

Cap Film 0.22uF 250V PET 10% (12.5 X 6 X 11mm) Radial 10mm 8.038 Ohm 105C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Capacitor, Polyester Film, 0.22 uF, 250 WVDC, +/- 10% @ 1 kHz, +25 C, -40 C
ILLINOIS CAPACITOR 224MMR250K CAPACITOR POLYESTER FILM 0.22UF, 250V, 10%, RADIAL
Radial FILM CAPACITOR MMR 160V 0.22muF ±10% 0.492Lx0.236W 12.50mmx6.00mm
MMR Series 250 V 0.22 uF ±10 % Radial Metallized Polyester Film Capacitor
CAPACITOR POLYESTER FILM 0.22UF, 250V, 10%, RADIAL; Dielectric Type:Metallized PET; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage(AC):160V; Voltage(DC):250V; Humidity Rating:-
Capacitor Polyester Film 0.22Uf, 250V, 10%, Radial; Rango De Producto:Serie Mmr; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Illinois Capacitor 224MMR250K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor