Cornell Dubilier 185104J50RAB-F

Film Capacitor, Non-polarized, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 185104J50RAB-F.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+600%

Alternate Parts

Price @ 1000
$ 0.699
$ 0.579
Stock
5,000
42,354
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
-
PET
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Cornell Dubilier 185104J50RAB-F provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film/M Rohs Compliant: Yes |Cornell Dubilier 185104J50RAB-F
CAP FILM 0.1UF 5% 50VDC RADIAL
Metallized Polyester Radial Lead Capacitors, Radial Box Metallized Polyester Capacitors for Automatic Insertion 0.1µF 50V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor