Cornell Dubilier 171224J160F-F

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 171224J160F-F.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages11 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+437%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR79GC3220Z340J
Cap Film 0.22uF 160V PP 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
Yageo GroupR75GI3220AA00J
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR75MI32204030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FA2J224J5
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J224J5

Descriptions

Descriptions of Cornell Dubilier 171224J160F-F provided by its distributors.

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 160V PP 5% (18 X 5 X 11mm) Radial Wound 15mm 105C
171 Series 160 V 0.22 uF ±5% Radial Metallized Polypropylene Film Capacitor
Radial FILM CAPACITOR 171 90V 0.22muF ±5% 0.709Lx0.197W 18.00mmx5.00mm
Capacitor Polypropylene Pp Film 0.22Uf, 160V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.22Μf; Capacitance Tolerance:± 5%; Voltage(Ac):90V; Voltage(Dc):160V; Qualification:-Rohs Compliant: Yes |Cornell Dubilier 171224J160F-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171224J160FF