Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32652A4224J

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A4224J.

IHS

Datasheet39 pages13 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
-21.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR75MI32204030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-F2W224JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR71VI32204030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7128
PanasonicECW-FE2W224K
Cap Film 0.22uF 450V PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of TDK B32652A4224J provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 400V PP 5% (18 X 7 X 12.5mm) Radial Wound 15mm 110C Automotive AEC-Q200 Bulk
Film Capacitor, 0.22 uF, 200 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin
220nF ±5% polypropylene 15mm 400V 200V Through hole mounting 7mm(width)*7mm(height)
Film Capacitor; Capacitor Type:High Pulse; Capacitance:0.22µF; Capacitance Tolerance:± 5%; Series:MKP; Voltage Rating:400VDC; Capacitor Dielectric Type:Polypropylene; Package/Case:7 x 12.5 x 18; Lead Spacing:15mm ;RoHS Compliant: Yes
CAPACITOR, 0.22UF, 400V; Capacitance:0.22µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (19-Dec-2011); Capacitor Mounting:Through Hole; Climatic Category:55/100/56; External Depth:12.5mm; External Length / Height:18mm; External Width:7mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating V AC:200V; Voltage Rating V DC:400V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A4224-J