Cornell Dubilier 168104J100H-F

Film Capacitor, Non-polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 168104J100H-F.

Newark

Datasheet5 pages4 years ago

Sager Electronics

Electro Sonic

Mouser

Master Electronics

Inventory History

3 month trend:
+140%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 0.1uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.1uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Yageo GroupR82EC3100Z370J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1Uf, Through Hole Mount
Cornell Dubilier167104J100A-F
Cap Film 0.1uF 100V PET 5% (10.5 X 3.5 X 7mm) Radial Wound 7.5mm 125C Bulk
Cap Film 0.1uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 2810

Descriptions

Descriptions of Cornell Dubilier 168104J100H-F provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125C Bulk
Capacitor POLYESTER FILM 0.1UF, 100V, 5%; 5%, RADIAL; Capacitance:0.1µF; Voltage Rating:100V;
Radial FILM CAPACITOR 168 63V 0.1muF ±5% 0.283Lx0.098W 7.20mmx2.50mm
Metallized Polyester Radial Lead Capacitors, Radial Box Metallized Polyester Capacitors for Automatic Insertion 0.1µF 100V
CAPACITOR POLYESTER FILM 0.1UF, 100V, 5%, RADIAL; Dielectric Type: Metallized PET; Capacitor Case / Package: Radial Box - 2 Pin; Capacitance: 0.1µF; Capacitance Tolerance: ± 5%; Voltage(AC): 63V; Voltage(D 20M0886
Capacitor Polyester Film 0.1Uf, 100V, 5%, Radial; Rango De Producto:Serie 168; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Cornell Dubilier 168104J100H-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 168104J100HF