Cornell Dubilier 160474J100F-F

Film Capacitor, Non-polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 1.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160474J100F-F.

Master Electronics

Datasheet6 pages4 years ago
Datasheet6 pages5 years ago
Datasheet6 pages6 years ago

Sager Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+701%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-05-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR82EC3470Z370J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
PanasonicECQ-V1474JM
Cap Film 0.47uF 100V PET 5% (10.2 X 6.8 X 10.5mm) Radial 7.5mm 105°C Bulk
Radial FILM CAPACITOR MKT1822 63V 0.47muF ±5% 0.709Lx0.217W 18.00mmx5.50mm
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cornell DubilierDSF100J474
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 4027
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 160474J100F-F provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 100V PET 5% (18 X 5 X 11mm) Radial Wound 15mm 125C
Radial FILM CAPACITOR 160 63V 0.47muF ±5% 0.709Lx0.197W 18.00mmx5.00mm
Capacitor Polyester Film 0.47Uf, 100V, 5%, Radial; Rango De Producto:Serie 160; Capacidad:0.47Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Cornell Dubilier 160474J100F-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160474J100FF