EPCOS B32520C1474J

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32520C1474J.

IHS

Datasheet45 pages12 years ago

Future Electronics

element14

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Radial FILM CAPACITOR MKT1822 63V 0.47muF ±5% 0.709Lx0.217W 18.00mmx5.50mm
Yageo GroupR82EC3470Z370J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 100V PET 5%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive AEC-Q200 Bulk
Cornell DubilierDSF100J474
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 4027
Yageo GroupR82EC3470DQ70J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 100V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of EPCOS B32520C1474J provided by its distributors.

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap 0.47uF 100VDC/63VAC PLYE 5% 10 X 5 X 10.5mm RDL 7.5mm Bulk
FILM CAP MKT BOX 0.47µF 5% 100Vdc LS 7.5mm
CAPACITOR POLY FILM 0.47UF, 100V, ± 5%,; CAPACITOR POLY FILM 0.47UF, 100V, ± 5%, RADIAL; Capacitance:0.47µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester; Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded
Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 5%; Voltage(Ac):63V; Voltage(Dc):100V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |EPCOS (TDK) B32520C1474J.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32520-C1474-J
  • B32520C1474J.