Cornell Dubilier 160105J100H-F

Film Capacitor, Non-Polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 1Uf, Through Hole Mount
$ 1.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160105J100H-F.

Master Electronics

Datasheet6 pages4 years ago
Datasheet6 pages6 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+45.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-05-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR60EF4100506AJ
Cap Film 1uF 100V PET 5%( 13 X 5 X 11mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
PanasonicECQ-E1105JF
Cap Film 1uF 100V PET 5% (12 X 6.7 X 14mm) Radial 10mm 105C Bulk
Yageo GroupR82EC4100DQ70J
Cap Film 1uF 100V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
Cap Film 1uF 100V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82EC4100Z370J
Cap Film 1uF 100V PET 5% (7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 105C Automotive Bulk
Cap Film 1uF 100V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of Cornell Dubilier 160105J100H-F provided by its distributors.

Film Capacitor, Non-Polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 1Uf, Through Hole Mount
Cap Film 1uF 100V PET 5% (18 X 7.5 X 13.5mm) Radial 15mm 125C | Cornell-Dubilier 160105J100H-F
Radial FILM CAPACITOR 160 63V 1muF ±5% 0.709Lx0.295W 18.00mmx7.50mm
Capacitor Polyester Film Film 1Uf, 10%, 100V,; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):100V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier 160105J100H-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160105J100HF