Cornell Dubilier 159TTA016M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 16V 15000muF ±20% 0.866Diax2.010L 22.00mmx51.00mm
$ 6.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 159TTA016M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Farnell

Newark

element14

Inventory History

3 month trend:
+49.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConESMH160VNN153MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH160VSN153MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConEKMH160VSN153MQ35T
Cap Aluminum Lytic 15000uF 16V 20% (25.4 X 35mm) Snap-In 10mm 0.044 Ohm 2580mA 2000h 105°C
PanasonicECO-S1CA153CA
Cap Aluminum 15000uF 16V 20% (25 X 35mm) 10mm 0.046 Ohm 3200mA 3000 hr 105°C Bulk
NichiconUVR1C153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 15000muF ±20% 0.787Dia 20.00mm
Wurth Elektronik860010383031
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Cornell Dubilier 159TTA016M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 16V 15000muF ±20% 0.866Diax2.010L 22.00mmx51.00mm
ALUMINUM ELECTROLYTIC CAPACITOR 15000UF, 16V, 20%, AXIAL
TTA Series 15000 uF 16 V ±20% Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 15000µF 16V
Aluminum Electrolytic Capacitors - Axial Leaded 15000uF 16V 20% LYTI
CAPACITOR, AL ELECTROLYTIC, CAP 15000 UF, TOL 20%, 16 VDC, AXIAL, NO PB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC Capacitor 15000UF,; 15000UF, 16V, 20%, AXIAL; Capacitance:15000µF; Voltage Rating:16V; Product
Aluminum Electrolytic Capacitor 15000Uf, 16V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:15000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:22Mm; Terminales Del Condensador:Conexión Axial; Altura:50Mm |Illinois Capacitor 159TTA016M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor