Nichicon UVR1C153MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 15000muF ±20% 0.787Dia 20.00mm
$ 1.983
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR1C153MRD.

IHS

Datasheet7 pages3 years ago

Newark

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-78.29%

CAD Models

Download Nichicon UVR1C153MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUKW1C153MRD
15000uF 16V 卤20% 3.4A@120Hz Plugin,D20xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConESMH160VNN153MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH160VSN153MP35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF
NichiconUVK1C153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 15000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMH160VSN153MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF
PanasonicECO-S1CA153CA
Cap Aluminum 15000uF 16V 20% (25 X 35mm) 10mm 0.046 Ohm 3200mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Nichicon UVR1C153MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 15000muF ±20% 0.787Dia 20.00mm
Cap Aluminum Lytic 15000uF 16V 20% (20 X 40mm) Radial 10mm 3400mA 2000h 85C Bulk
VR Series 15000 uF 16 V 85°C Ø20x40mm LS=10mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 15000Uf, 16V, 20%, Radial; Capacitance:15000Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:12.5Mm Rohs Compliant: Yes |Nichicon UVR1C153MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL