Cornell Dubilier 158X104K

Cap Film Suppression X2 0.1uF 275VAC PET 10% (17 X 8 X 15mm) Radial 15mm 100C
$ 0.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 158X104K.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Cornell DubilierDMT2P1K-F
Cap Film 0.1uF 250V PET 10% (20.8 X 9 X 13mm) Radial Wound 17mm 125C
Cornell Dubilier160104K250D-F
Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR60II31005030K
Cap Film 0.1uF 250V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
PanasonicECQ-E2104KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2104KB3
Yageo GroupPHE820EB6100KR17
Film Capacitor, Polyester, 760V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7133
PanasonicECQ-E2104KFW
ECQE, Met Polyester Film Cap Radial Lead 250VDC, 0.10uF, 10%, L/S =7.5mm, Blk CR

Descriptions

Descriptions of Cornell Dubilier 158X104K provided by its distributors.

Cap Film Suppression X2 0.1uF 275VAC PET 10% (17 X 8 X 15mm) Radial 15mm 100C
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR 158X 250V 0.1muF ±10% 0.669Lx0.315W 17.00mmx8.00mm
Capacitor FILM/M 0.1 250 | Cornell-Dubilier 158X104K
Capacitor Polyester Film 0.1Uf, 275V, 10%, Radial; Rango De Producto:Serie 158X; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Clase De Supresión:X2; Terminales Del Condensador:Conexión Radial; Temperatura De Trabajo Máx.:100°C |Cornell Dubilier 158X104K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor