Cornell Dubilier 157TTA050M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 150muF ±20% 0.394Diax0.630L 10.00mmx16.00mm
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 157TTA050M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-58.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Wurth Elektronik860020775017
WCAP-ATG5 Aluminum Electrolytic Capacitors
PanasonicEEUFC1J151
FC Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 150muF 63V
Wurth Elektronik860010574009
WCAP-ATG8 Aluminum Electrolytic Capacitors
150uF 50V ±20% 300mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860020675018
WCAP-ATG5 Aluminum Electrolytic Capacitors
KYOCERA AVXUPS1J151MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF

Descriptions

Descriptions of Cornell Dubilier 157TTA050M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 150muF ±20% 0.394Diax0.630L 10.00mmx16.00mm
Capacitor; Al Electrolytic; Cap 150 uF; Tol 20%; Vol-Rtg 50 VDC; Axial; No Pb
TTA Series 150 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 150µF 50V
Aluminum Electrolytic Capacitors - Axial Leaded 150uF 50V 20% LYTICS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 50V 20% (10 X 16mm) Axial 1.3263 Ohm 285mA 2000h 85C Bulk
CAP, 150UF, 50V, ALU ELEC, AXIAL; Capaci; CAP, 150UF, 50V, ALU ELEC, AXIAL; Capacitance: 150µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity:

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor