What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 860010574009

WCAP-ATG8 Aluminum Electrolytic Capacitors
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010574009.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 860010574009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConELXZ250ELL151MF15D
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 15mm) Radial 2.5mm 400mA 2000h 105°C Bulk
Wurth Elektronik860010473009
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 150muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPS1E151MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1V151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1V151B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 150muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Wurth Elektronik 860010574009 provided by its distributors.

WCAP-ATG8 Aluminum Electrolytic Capacitors
150¦ÌF 35V ¡À20% 3.5mm 2000h@ 85¡ãC 308mA@ 120Hz,425.04mA@ 100kHz 8mm*13mm
Radial Can WCAP-ATG8 35V 150muF ±20% 0.315Dia 8.00mm
CAP, 150UF, 35V, ALUM ELECT, RADIAL;
Cap, Alu Elec, 150Uf, 35V, Radial; Capacitance:150Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:-; Esr:- Rohs Compliant: Yes |Würth Elektronik 860010574009

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)