Cornell Dubilier 157KXM050M

KXM Series 150 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 157KXM050M.

Master Electronics

Datasheet3 pages4 years ago

IHS

New Yorker Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-63.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUHD1H151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 150muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1H151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 150muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE500ELL151MJC5S
KZE Series 50 V 150 uF 105°C Ø10x12.50 mm Radial Aluminum Electrolytic Capacitor
PanasonicEEU-FM1H151B
Cap Aluminum 150uF 50V 20% (10 X 12.5mm) Radial 5mm 1170mA 4000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF
PanasonicEEUFM1V151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 150muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of Cornell Dubilier 157KXM050M provided by its distributors.

KXM Series 150 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Radial Lead Aluminum Electrolytic Capacitors, +125 ºC Low Impedence 150µF 50V
Cap Aluminum Lytic 150uF 50V 20% (10 X 12.5mm) Radial 5mm 1.1052 Ohm 979mA 4000h 105C Bulk
CAPACITOR, AL ELECTROLYTIC, 50 WVDC, +/- 20% @ 120HZ, 20 C, RADIAL LEADED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 150uF 50V 20%
CAP, 150UF, 50V, ALU ELEC, RADIAL; Capacitance:150µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 hours @ 105°C; Polarity:Polar; Series Name:KXM; Product Diameter:10mm; L 16M4117

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor