Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1H151MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF
$ 0.308
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1H151MPD1TD.

Newark

Datasheet3 pages7 years ago
Datasheet3 pages17 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago
Datasheet3 pages11 years ago

Future Electronics

Inventory History

3 month trend:
-6.74%

CAD Models

Download Nichicon UHD1H151MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.232
$ 0.232
Stock
22,398
121,474
121,474
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
42 mΩ
42 mΩ
Life (Hours)
4000 hours
6000 hours
6000 hours
Ripple Current
979 mA
1.17 A
1.17 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFM1H151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 150muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FM1H151B
Cap Aluminum 150uF 50V 20% (10 X 12.5mm) Radial 5mm 1170mA 4000h 105°C Ammo Pack
NichiconUPW1J151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 150muF ±20% 0.394Dia 10.00mm
NichiconUPJ1J151MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 150muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 150muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1H151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 150muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UHD1H151MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 150muF ±20% 0.394Dia 10.00mm
HD Series 150 uF 50 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Al Electrolytic Cap 150μF 50V ±20%, Pitch 5mm, 4000h@105°C, 685.3mA@120Hz, 979mA@100kHz, TH, 10mm D × 12.5mm L × 14mm H
CAP ALUM 150UF 20% 50V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL