What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MKT1813447065

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813447065.

IHS

Datasheet15 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-1.12%

CAD Models

Download Vishay MKT1813447065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupA50MQ3470AA60K
Film Capacitor, Metallized Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cornell DubilierMMP4P47K-F
Cap Film 0.47uF 400V PET 10% (27 X 9 X 15.5mm) Axial 125C | Cornell-Dubilier MMP4P47K-F
Cornell Dubilier150474K250HC
Film Capacitor, Non-Polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole Mount
Cornell DubilierMMP2P47K-F
Axial FILM CAPACITOR MMP 160V 0.47muF ±10% 0.433W 0.276Tx0.984L 11.00mm 7.00mmx25.00mm
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813447065 provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 63V PET 10% (7 X 14mm) Axial 100°C Bulk
Avnet Japan
CAPACITOR POLY FILM FILM 0.47UF 5%, 63V, FULL REEL
Metallized Polyester Film Capacitors 0.47uF 63volts 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1813-447-065
  • MKT1813-447-065