Cornell Dubilier 150474J400LF

Film Capacitor, Non-polarized, Polyester, 400V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 2.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150474J400LF.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet4 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.04%

CAD Models

Download Cornell Dubilier 150474J400LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier150474J250HC
Film Capacitor, Non-polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cornell Dubilier150474J100DC
Capacitor POLYESTER FILM 0.47UF, 100V, 1; 10%, AXIAL; Dielectric Type:Metallized PET; Case /
Yageo GroupA50MQ3470AA60K
Film Capacitor, Metallized Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cornell DubilierMMP4P47K-F
Cap Film 0.47uF 400V PET 10% (27 X 9 X 15.5mm) Axial 125C | Cornell-Dubilier MMP4P47K-F

Descriptions

Descriptions of Cornell Dubilier 150474J400LF provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 400V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Axial FILM CAPACITOR 150 400V 0.47muF ±5% 0.453Diax1.299L 11.50mmx33.00mm
Cap Film 0.47uF 400V PET 5% (11.5 X 33mm) Axial 125C Bulk
Capacitor;Metallized Polyester;Axial;0.47uF;400V;5% | Cornell-Dubilier 150474J400LF
CAPACITOR POLYESTER FILM 0.47UF, 400V, 1; CAPACITOR POLYESTER FILM 0.47UF, 400V, 10%, AXIAL; Dielectric Type: Metallized PET; Capacitor Case / Package: Axial Leaded; Capacitance: 0.47µF; Capacitance Tolerance: ± 5%; Voltage(
Capacitor Polyester Film 0.47Uf, 400V, 10%, Axial; Rango De Producto:Serie 150; Capacidad:0.47Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier 150474J400LF

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor