Cornell Dubilier 150104J250CB

Film Capacitor, Non-polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150104J250CB.

IHS

Datasheet4 pages4 years ago

Electro Sonic

element14 APAC

Master Electronics

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 100V PET 5% (5 X 11mm) Axial 100°C Bulk
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
CAPACITOR PEN FILM, 0.1UF, 100V, 10%, AXIAL
Cornell DubilierMMP2P1K-F
Axial FILM CAPACITOR MMP 160V 0.1muF ±10% 0.335W 0.217Tx0.669L 8.50mm 5.50mmx17.00mm

Descriptions

Descriptions of Cornell Dubilier 150104J250CB provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 250V PET 5% (6.5 X 16.5mm) Axial 125C Bulk
CAPACITOR POLY FILM FILM 0.1UF 5%, 250V
Film Capacitor 0.1 microfarad 250 VDC
CAP FILM 0.1UF 5% 250VDC AXIAL
Capacitor;Metallized Polyester;Axial;0.1uF;250V;5%

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150104J250CB.