Vishay MKT1813410014

Cap Film 0.1uF 100V PET 5% (5 X 11mm) Axial 100°C Bulk
$ 0.813

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813410014.

Future Electronics

Datasheet13 pages17 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages17 years ago

Newark

Farnell

Mouser

Inventory History

3 month trend:
-10.71%

CAD Models

Download Vishay MKT1813410014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cornell Dubilier150104J400EC
Film Capacitor, Non-Polarized, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1Uf, Through Hole Mount
CAPACITOR PEN FILM, 0.1UF, 100V, 10%, AXIAL
Cornell Dubilier150104K400EC
Film Capacitor, Non-Polarized, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1Uf, Through Hole Mount
Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cornell DubilierMMP2P1K-F
Axial FILM CAPACITOR MMP 160V 0.1muF ±10% 0.335W 0.217Tx0.669L 8.50mm 5.50mmx17.00mm
Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813410014 provided by its distributors.

Cap Film 0.1uF 100V PET 5% (5 X 11mm) Axial 100°C Bulk
VISHAY MKT1813410014 Film Capacitor, 0.1 F, 100 V, MKT1813 Series,5%, Radial Leaded, PET (Polyester)
Metallized Polyester Film Capacitors 0.1uF 100volts 5%
Capacitor Polyester Film Film 0.1Uf 5%, 100V; Dielectric Type:Metallized Pet; Capacitor Case/Package:Axial Leaded; Capacitance:0.1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):63V; Voltage(Dc):100V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay MKT1813410014.
CAPACITOR, 100NF, 100V; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating:100V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:1813; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT1813410014.