Cornell Dubilier 150102J630BB

Film Capacitor, Non-polarized, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150102J630BB.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+597%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2008-02-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 0.001uF 630V PET 5% (10 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 7.5mm 100C Bulk
Cap Film 0.001uF 630V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.001uF 630V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cornell Dubilier167102J630A-F
Cap Film 0.001uF 630V PET 5% (10.5 X 3.5 X 7mm) Radial Wound 7.5mm 125C Bulk
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82MC1100DQ50J
Cap Film 0.001uF 400V PET 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105C Automotive

Descriptions

Descriptions of Cornell Dubilier 150102J630BB provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
150 FILM CAPACITOR Axial Film Capacitor 0.236Diax0.650L 6.00mmx16.50mm ±5% 1000pF 630V
Cap Film 0.001uF 630V PET 5%( 6 X 16.5mm) Axial 125C
Capacitor;Metallized Polyester;Axial;0.001uF;630V;5% | Cornell-Dubilier 150102J630BB
FILM CAPACITOR, 1000PF, 630V, AXIAL 5%;; FILM CAPACITOR, 1000PF, 630V, AXIAL 5%; Dielectric Type: Metallized PET; Capacitor Case / Package: Axial Leaded; Capacitance: 1000pF; Capacitance Tolerance: ± 5%; Voltage(AC): -; Volta
Film Capacitor, 1000Pf, 630V, Axial 5%; Rango De Producto:Serie 150; Capacidad:1000Pf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier 150102J630BB

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor