Cornell Dubilier 127KXM050M

Illinois Capacitor 127KXM050M Aluminum Electrolytic Capacitor 120UF, 50V, 20%, Radial
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 127KXM050M.

Master Electronics

Datasheet3 pages4 years ago

IHS

New Yorker Electronics

Electro Sonic

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUHD1H121MPD
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 950mA 3000h 105C Bulk
PanasonicEEUFM1H121L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 120muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FM1H121LB
Cap Aluminum 120uF 50V 20% (8 X 15mm) Radial 5mm 1140mA 3000h 105°C Ammo Pack
United Chemi-ConEKZE500ELL121MH15D
120uF 50V 61mΩ ±20% 380mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 120muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPM1V121MPD
Capacitor Aluminum Electrolytic Cap120uF 35V 20% Radial 8X15 LS 3.5mm | Nichicon UPM1V121MPD

Descriptions

Descriptions of Cornell Dubilier 127KXM050M provided by its distributors.

ILLINOIS CAPACITOR 127KXM050M ALUMINUM ELECTROLYTIC CAPACITOR 120UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KXM 50V 120muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 1.3816 Ohm 950mA 3000h 105¡ãC Bulk
Radial Lead Aluminum Electrolytic Capacitors, +125 ºC Low Impedence 120µF 50V
CAPACITOR, AL ELECTROLYTIC, 50 WVDC, +/- 20% @ 120HZ, 20 C, RADIAL LEADED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 120UF, 50V, 20%, RADIAL; Capacitance: 120µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 3000 hours @ 105°C; Polarit 69K8207
Aluminum Electrolytic Capacitor 120Uf, 50V, 20%, Radial; Rango De Producto:Serie Kxm; Capacidad:120Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:15Mm |Illinois Capacitor 127KXM050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor