Panasonic EEU-FM1H121LB

Cap Aluminum 120uF 50V 20% (8 X 15mm) Radial 5mm 1140mA 3000h 105°C Ammo Pack
$ 0.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1H121LB.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
+59.03%

CAD Models

Download Panasonic EEU-FM1H121LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.22
$ 0.22
Stock
4,552
89,116
89,116
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
45 mΩ
45 mΩ
Life (Hours)
3000 hours
8000 hours
8000 hours
Ripple Current
1.14 A
1.14 A
1.14 A
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Related Parts

PanasonicEEUFR1H121L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 120muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1H121LB
Panasonic EEUFR1H121LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHD1H121MPD
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 950mA 3000h 105C Bulk
PanasonicEEUFR1J121
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 120muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 120muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 635mA 3000h 105C Automotive Ammo

Descriptions

Descriptions of Panasonic EEU-FM1H121LB provided by its distributors.

Cap Aluminum 120uF 50V 20% (8 X 15mm) Radial 5mm 1140mA 3000h 105°C Ammo Pack
Al Electrolytic Cap 120μF 50V ±20% 5mm Pitch 3000h@105°C 1.14A@100kHz 798mA@120Hz TH D8×L15mm H16.5mm
Al Lytic Cap, Radial FM Series, Low ESR 50VDC, 120uF, 8x15mm, LS=5mm, T&A CRMP
Al Lytic Cap, Radial FM Series, Low ESR50VDC, 120u

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America