Cornell Dubilier 108CKS035M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 35V 1000muF ±20% 0.492Dia 12.50mm
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 108CKS035M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-81.82%

CAD Models

Download Cornell Dubilier 108CKS035M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 35V 1000muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860010475017
Aluminum Electrolytic Capacitor, Aluminum (wet)
KYOCERA AVXUVR1V102MHD
UVR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1000muF 35V
KYOCERA AVXUVR1V102MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 1000muF ±20% 0.492Dia 12.50mm
United Chemi-ConESMG250ELL102MJ20S
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 955mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 35V 1000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Cornell Dubilier 108CKS035M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 35V 1000muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 0.199 Ohm 1410mA 1000h 85C
CKS Series 1000 uF 35 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
CAPACITOR, AL ELECTROLYTIC, 35 WVDC, +/-20, RADIAL LEADED, 0.12 AT 120 HZ, -40 C
Capacitor;Al Electrolytic;1000uF;35VDC;20%;Radial;12.5mmDia.;20.0mmL;44VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 35V, 20%, RADIAL; Capacitance:1000µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polari 72K7754
Aluminum Electrolytic Capacitor 1000Uf, 35V, 20%, Radial; Rango De Producto:Serie Cks; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Illinois Capacitor 108CKS035M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor