Rubycon 35PK1000MEFC10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 35V 1000muF ±20% 0.394Dia 10.00mm
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PK1000MEFC10X20.

IHS

Datasheet2 pages10 years ago

Master Electronics

HQonline

Farnell

Inventory History

3 month trend:
+37.65%

CAD Models

Download Rubycon 35PK1000MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.281
Stock
78,147
35,847
Authorized Distributors
6
5
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.18 A
1.18 A
Height - Seated (Max)
21.4884 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

United Chemi-ConESMG250ELL102MJ20S
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 955mA 2000h 85°C Bulk
Wurth Elektronik860010475017
Aluminum Electrolytic Capacitor, Aluminum (wet)
United Chemi-ConESMG250ETD102MJ20S
Cap, Smg Series, 25V, 1000Uf, 20%tol, Rohs Rohs Compliant: Yes |Chemi-Con ESMG250ETD102MJ20S
PanasonicECA1EM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM102B
Cap Aluminum 1000uF 25V 20% (10 X 20mm) Radial 5mm 850mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 35PK1000MEFC10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 35V 1000muF ±20% 0.394Dia 10.00mm
1000uF 35V ±20% 1.18A@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 1180mA 2000h 85C
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 35V, 20%, RADIAL; Capacitance: 1000µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity: Polar; Lead Spac
Aluminum Electrolytic Capacitor, 1000Uf, 35V, 20%, Radial; Rango De Producto:Serie Pk; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Rubycon 35PK1000MEFC10X20

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35PK1000MEFC 10X20