Cornell Dubilier 108CKS025M

Illinois Capacitor - 108CKS025M - Aluminum Electrolytic Capacitor 1000UF, 25V, 20%, Radial
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 108CKS025M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-31.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMG250ELL102MJ20S
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 955mA 2000h 85°C Bulk
Wurth Elektronik860010475017
Aluminum Electrolytic Capacitor, Aluminum (wet)
United Chemi-ConESMG250ETD102MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF
PanasonicECA1EM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM102B
Cap Aluminum 1000uF 25V 20% (10 X 20mm) Radial 5mm 850mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Cornell Dubilier 108CKS025M provided by its distributors.

ILLINOIS CAPACITOR - 108CKS025M - ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 25V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKS 25V 1000muF ±20% 0.394Dia 10.00mm
CKS Series 1000 uF 25 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
CAPACITOR, AL ELECTROLYTIC, 25 WVDC, +/-20, RADIAL LEADED, 0.14 AT 120 HZ, -40 C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.232 Ohm 1095mA 2000h 85C
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 20%
1mF 25V ¡À20% 5mm 232m¦¸@ 120Hz 2000h@ 85¡ãC 1.095A@ 120Hz,1.533A@ 100kHz 10mm*20mm*21.5mm
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 25V, 20%, RADIAL; Capacitance:1000µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polari 69K7863
Aluminum Electrolytic Capacitor 1000Uf, 25V, 20%, Radial; Rango De Producto:Serie Cks; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Illinois Capacitor 108CKS025M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor