Panasonic ECA-1EM102B

Cap Aluminum 1000uF 25V 20% (10 X 20mm) Radial 5mm 850mA 2000h 85°C Ammo Pack
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM102B.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+158%

CAD Models

Download Panasonic ECA-1EM102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.353
$ 0.353
Stock
89,478
99,379
99,379
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Axial
Axial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
850 mA
850 mA
850 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUVR1E102MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 25V 20%, RADIAL 10X20 LS 5 MM
PanasonicECA1EHG102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 1000muF ±20% 0.394Dia 10.00mm
PanasonicECA-1EHG102B
Capacitor Aluminum 1000uF 25VDC 20% 10 X 20mm RDL 5mm 680mA 2000 hr Ammo Pack
1000uF 25V 卤20% 860mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PX series 25V 1000uF 10x16mm Aluminum Electrolytic Capacitor
NichiconUVK1E102MPD
Cap Aluminum Lytic 1000uF 25V 20% (10 X 16mm) Radial 5mm 860mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA-1EM102B provided by its distributors.

Cap Aluminum 1000uF 25V 20% (10 X 20mm) Radial 5mm 850mA 2000h 85°C Ammo Pack
Panasonic ECA1EM102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1000uF 25V 20% Aluminum Cylindrical Can 5mm 850mA 2000 hr 85°C Bag
Avnet Japan
Cap 1000Uf 25Vdc 20% 10 X 20Mm Rdl 5Mm 850Ma 2000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 25V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1EM102B.
  • ECA1EM102B