Descriptions of Cornell Dubilier 108CKH035M provided by its distributors.
ILLINOIS CAPACITOR 108CKH035M ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 35V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 35V 1000muF ±20% 0.492Dia 12.50mm
CKH Series 1000 uF 35 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 1000µF 35V
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 0.199 Ohm 1025mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 20%
CAPACITOR, CAP 1000 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,12.5X20,ESR 0.199 OHMS
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 35V, 20%, RADIAL; Capacitance:1000µF; Voltage Rating:35V; Product Range:CKH Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; Packaging:Each; Height:20mm
Aluminum Electrolytic Capacitor 1000Uf, 35V, 20%, Radial; Rango De Producto:Serie Ckh; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Illinois Capacitor 108CKH035M