Cornell Dubilier 108CKE025M

Illinois Capacitor 108CKE025M Aluminum Electrolytic Capacitor 1000UF, 25V, 20%, Radial
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 108CKE025M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Farnell

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
-16.72%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 1000muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 25V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMQ250ETD102MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cornell DubilierSEK102M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 25V 1000muF ±20% 0.512Dia 13.00mm
PanasonicEEUHD1E102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Cornell Dubilier 108CKE025M provided by its distributors.

ILLINOIS CAPACITOR 108CKE025M ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 25V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 25V 1000muF ±20% 0.394Dia 10.00mm
CKE Series 25 V 1000 uF Ø10x20mm LS=5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 1000µF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.2321 Ohm 820mA 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 20%
CAPACITOR, CAP 1000 UF, TOL 20%, VOL-RTG 25 VDC, RADIAL, 10X20, ESR 0.249 OHMS
Aluminum Electrolytic Capacitor 1000Uf, 25V, 20%, Radial; Rango De Producto:Serie Cke; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Illinois Capacitor 108CKE025M
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF,; ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 25V, 20%, RADIAL; Capacitance:1000µF; Voltage Rating:25V; Product Range:CKE Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; Packaging:Each; Height:20mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 108CKE025M .
  • 108CKE025M.