Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25PX1000MEFC10X16

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 25V 1000muF ±20% 0.394Dia 10.00mm
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PX1000MEFC10X16.

IHS

Datasheet2 pages15 years ago

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-10.74%

CAD Models

Download Rubycon 25PX1000MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.27
$ 0.27
Stock
177,020
125,476
125,476
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
740 mA
610 mA
610 mA
Height - Seated (Max)
17.4752 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMQ250ETD102MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicECA1EM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 1000muF ±20% 0.394Dia 10.00mm
NichiconUVK1E102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 1000muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 25PX1000MEFC10X16 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 25V 1000muF ±20% 0.394Dia 10.00mm
PX series 25V 1000uF 10x16mm Aluminum Electrolytic Capacitor
1000uF 25V ±20% 740mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 25V 20% (10 X 16mm) Radial 5mm 740mA 2000h 105¡ãC
CAP ALUM 1000UF 20% 25V RADIAL / 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 25V, 20%, RADIAL; Capacitance: 1000µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 105°C; Polarity: Polar; Lead Spa
Aluminum Electrolytic Capacitor, 1000Uf, 25V, 20%, Radial; Rango De Producto:Serie Px; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Rubycon 25PX1000MEFC10X16

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25PX1000MEFC 10X16