Descriptions of Cornell Dubilier 107TTA160M provided by its distributors.
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 160V 100muF ±20% 0.630Diax1.220L 16.00mmx31.00mm
Cap Aluminum Lytic 100uF 160V 20% (16 X 30mm) Axial 3.316 Ohm 420mA 2000h 85C Bulk
ILLINOIS CAPACITOR 107TTA160MALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 160V, 20%, AXIAL
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 100µF 160V
Aluminum Electrolytic Capacitor 100 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITOR, AL ELECTROLYTIC, CAP 100 UF, TOL 20%, 160 VDC, AXIAL, NO PB
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 160V 20%
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 160V, 20%, AXIAL; Capacitance:100µF; Voltage(DC):160V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:-; Pr 84M4222
Aluminum Electrolytic Capacitor, 100Uf, 160V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:16Mm; Terminales Del Condensador:Conexión Axial; Altura:31Mm |Illinois Capacitor 107TTA160M