Nichicon TVX2C101MCD

Cap Aluminum Lytic 100uF 160V 20% (16 X 41.5mm) Axial 430mA 2000h 85C
$ 2.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2C101MCD.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

TME

Newark

CAD Models

Download Nichicon TVX2C101MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX2D101MCD
Cap Aluminum Lytic 100uF 200V 20% (16 X 41.5mm) Axial 430mA 2000h 85C
NichiconTVX2E101MCD
VX Series 100 uF 250 V 85°C Ø16 x 41.5mm Axial Aluminum Electrolytic Cap
NichiconTVX2A101MCD
VX Series 100 uF 100 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA101M100
Cap Aluminum Lytic 100uF 100V 20% (10 X 26mm) Axial 1.18 Ohm 350mA 85°C
Cornell DubilierSKA101M063
Cap Aluminum Lytic 100uF 63V 20% (10 X 17mm) Axial 1.47 Ohm 247mA 85C

Descriptions

Descriptions of Nichicon TVX2C101MCD provided by its distributors.

Cap Aluminum Lytic 100uF 160V 20% (16 X 41.5mm) Axial 430mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITORS, ALUMINUM ELECTROLYTIC, LEADED 160VOLTS 100UF 16X41.5 20%
CAPACITOR ALUM ELECT 100UF, 160V, AXIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:160V; Series:VX; Life Time @ Temperature:1000 hours @ 85°C; Height:41.5mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL