Cornell Dubilier 107TTA100M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 100muF ±20% 0.394Diax1.063L 10.00mmx27.00mm
$ 0.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 107TTA100M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-6.01%

CAD Models

Download Cornell Dubilier 107TTA100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2A101MCD
VX Series 100 uF 100 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF
NichiconTVX1J101MAD
VX Series 100 uF 63 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA101M063
Cap Aluminum Lytic 100uF 63V 20% (10 X 17mm) Axial 1.47 Ohm 247mA 85C

Descriptions

Descriptions of Cornell Dubilier 107TTA100M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 100muF ±20% 0.394Diax1.063L 10.00mmx27.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100 UF, TOL 20%, VOL-RTG 100 VDC, AXIAL
TTA Series 100 uF 100 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 100µF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 100V 20% (10 X 26mm) Axial 1.658 Ohm 310mA 2000h 85¡ãC Bulk
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20%
CAPACITOR, 100UF, 100V, ALU ELEC, AXIAL; Capacitance:100µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Capacitor Cas 06M5964

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor