Cornell Dubilier 107AVG063MFBJ

Illinois Capacitor - 107AVG063MFBJ - Aluminum Electrolytic Capacitor, 100UF, 63V, Radial
$ 1.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 107AVG063MFBJ.

New Yorker Electronics

Datasheet2 pages4 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+135%

CAD Models

Download Cornell Dubilier 107AVG063MFBJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2014-01-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconRNE1C101MDS1
Cap Aluminum Polymer 100uF 16VDC 20% (5 X 10mm) Radial 2mm 0.035 Ohm 2300mA 2000h 105C Bulk
Cap Aluminum Polymer 100uF 16VDC 20% (5 X 10mm) Radial 2mm 0.035 Ohm 2300mA 2000h 105C T/R
NichiconPLF1D101MDO2
LF Series Ø 8 x 12 mm 100 uF 20 V Radial Organic Conductive Polymer Capacitor
United Chemi-ConAPSA100ELL101MFA5G
PSA Series Ø 6.3 x 9.8 mm 10 V 100 uF Conductive Polymer Aluminum Capacitor
Wurth Elektronik870055675009
WCAP-PTHR Aluminum Polymer Capacitors
Wurth Elektronik870025374001
WCAP-PTG5 Aluminum Polymer Capacitors

Descriptions

Descriptions of Cornell Dubilier 107AVG063MFBJ provided by its distributors.

ILLINOIS CAPACITOR - 107AVG063MFBJ - ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 63V, RADIAL
Cap Aluminum Polymer 100uF 63VDC 20% (8 X 12mm) Radial 3.5mm 0.032 Ohm 2100mA 1500h 125¡ãC
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
AVG Series 63 V 100 uF 8 x 12 mm LS=3.5 mm Radial Aluminum Polymer Capacitor
GENERAL PURPOSE FILM CAPACITOR, ALUMINUM POLYMER RADIAL, 100PF, 63V, 20%
Aluminum Electrolytic Capacitor, 100Uf, 63V, Radial; Capacitance:100Μf; Voltage(Dc):63V; Capacitor Case / Package:radial Leaded; Esr:1.989Ohm; Lifetime @ Temperature:1500 Hours @ 125°C; Capacitance Tolerance:± 20%; Product Length:- Rohs Compliant: Yes
CAP, 100µF, 63V, 20%; Capacitance: 100µF; Voltage Rating: 63V; AE Capacitor Case: Radial Can; Product Range: AVG Series; ESR: 1.989ohm; Lifetime @ Temperature: 1500 hours @ 125°C; Operating Temperature Min: -55°C; Operating Tem

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 107AVG063MFBJ.