Cornell Dubilier 106CKH050M

Illinois Capacitor 106CKH050M Aluminum Electrolytic Capacitor 10UF, 50V, 20%, Radial
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 106CKH050M.

Master Electronics

Datasheet3 pages2 years ago

IHS

element14 APAC

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.37%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVR1J100MDD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 63V 20%, RADIAL 5X11 LS 5 MM
United Chemi-ConESMG630ELL100ME11D
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 65mA 2000h 85°C Bulk
Wurth Elektronik860020772010
WCAP-ATG5 Aluminum Electrolytic Capacitors
10uF 63V ±20% 70mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA1JM100
Cap Aluminum 10uF 63V 20% (5 X 11mm) Radial 2mm 70mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 106CKH050M provided by its distributors.

ILLINOIS CAPACITOR 106CKH050M ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 50V 10muF ±20% 0.197Dia 5.00mm
CKH Series 10 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 10µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 16.579 Ohm 0.055A 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V 20%
CAPACITOR, CAP 10 UF, TOL 20%, VOL-RTG 50 VDC, RADIAL, 5X11, ESR 16.579 OHMS
CAP, 10µF, 50V, 20%; Capacitance: 10µF; Voltage Rating: 50V; Product Range: CKH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min:
Aluminum Electrolytic Capacitor 10Uf, 50V, 20%, Radial; Rango De Producto:Serie Ckh; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Illinois Capacitor 106CKH050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106CKH050M .
  • 106CKH050M.