Cornell Dubilier 104MSR630K

Cap Film 0.1uF 630V PET 10% (18 X 10 X 15.5mm) Radial 15mm 17.684 Ohm 125C Bulk
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 104MSR630K.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago

Farnell

New Yorker Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-22.78%

CAD Models

Download Cornell Dubilier 104MSR630K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupPHE820MB6100KR17
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7133
Yageo GroupR60PN31005030K
Cap Film 0.1uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bag
Yageo GroupR60PI31005040K
Cap Film 0.1uF 630V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105°C Automotive Bag
PanasonicECQ-E6104KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6104KF3
PanasonicECQE6104RKF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
PanasonicECQ-E6104KFW
ECQE, Met Polyester Film Cap Radial Lead 630VDC, 0.1uF, 10%, L/S =10mm, Blk CRMP

Descriptions

Descriptions of Cornell Dubilier 104MSR630K provided by its distributors.

Cap Film 0.1uF 630V PET 10% (18 X 10 X 15.5mm) Radial 15mm 17.684 Ohm 125C Bulk
ILLINOIS CAPACITOR 104MSR630K CAPACITOR POLYESTER FILM 0.1UF, 630V, 10%, RADIAL
MSR Series 630 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor
CAPACITOR, POLYESTER FILM, 0.1 UF, 630 WVDC/220 VAC, +/- 10%, RADIAL LEADED
Radial FILM CAPACITOR MSR 220V 0.1muF ±10% 400ppm/Cel ppm/C
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 7139
Metallized Polypropylene Film Capacitors 0.1µF 630V
Capacitor Polyester Film 0.1Uf, 630V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):220V; Voltage(Dc):630V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Illinois Capacitor 104MSR630K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor