Cornell Dubilier 104MSR102K

Cap Film 0.1uF 1000V PET 10%( 27 X 11.5 X 16.5mm) Radial 22.5mm 17.684 Ohm 125C Bulk
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 104MSR102K.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago

New Yorker Electronics

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E12104KF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E12104KF
Yageo GroupPHE820MB6100KR17
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7133
PanasonicECQ-E10104KF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E10104KF
Yageo GroupR60PN31005030K
Cap Film 0.1uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105°C Automotive Bag
Yageo GroupR60PI31005040K
Cap Film 0.1uF 630V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105°C Automotive Bag
PanasonicECQ-E2104KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2104KB3

Descriptions

Descriptions of Cornell Dubilier 104MSR102K provided by its distributors.

Cap Film 0.1uF 1000V PET 10%( 27 X 11.5 X 16.5mm) Radial 22.5mm 17.684 Ohm 125C Bulk
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount
CAPACITOR, POLYESTER FILM, 0.1 UF, 1000 WVDC/250 VAC, +/- 10, RADIAL LEADED
Radial FILM CAPACITOR MSR 250V 0.1muF ±10% 400ppm/Cel ppm/C
MSR Series 1000 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor
Metallized Polypropylene Film Capacitors 0.1µF 1000V
CAP, 0.1µF, 1 KV, 10%, PET; Capacitance: 0.1µF; Voltage Rating: 1kV; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MSR Series; Capacitor Case St; Available until stocks are exhausted

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104MSR102K.