Cornell Dubilier 103MSR630K

Capacitor, Polyester Film, 0.01 Uf, 630 WVDC/220 VAC, +/-10, Radial Leaded, 5 Mm
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 103MSR630K.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago

element14 APAC

Newark

New Yorker Electronics

Master Electronics

Inventory History

3 month trend:
-35.80%

CAD Models

Download Cornell Dubilier 103MSR630K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR60PF21005030K
Cap Film 0.01uF 630V PET 10% (13 X 4 X 9mm) Radial Wound 10mm 105C Automotive Bag
PanasonicECQ-E6103KF3
Cap Film 0.01uF 630V PET 10% (12 X 4.5 X 12.5mm) Radial 5mm 105C Ammo
PanasonicECQ-E6103KF9
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6103KF9
PanasonicECQE6103RKF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupR60PF2100AA30K
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap, 0.01Uf, 630V, Film, Radial Rohs Compliant: Yes |Epcos B32529C8103K189

Descriptions

Descriptions of Cornell Dubilier 103MSR630K provided by its distributors.

CAPACITOR, POLYESTER FILM, 0.01 UF, 630 WVDC/220 VAC,+/-10, RADIAL LEADED, 5 MM
Cap Film 0.01uF 630V PET 10%( 13 X 6 X 10mm) Radial 10mm 125C
Radial FILM CAPACITOR MSR 220V 10000pF ±10% 400ppm/Cel ppm/C
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 5124
Metallized Polypropylene Film Capacitors 0.01µF 630V
CAP, 0.01µF, 630V, 10%, PET; Capacitance: 10000pF; Voltage Rating: 630V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MSR Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Capacitor Polyester Film 0.01Uf, 630V, 10%, Radial; Rango De Producto:Serie Msr; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Illinois Capacitor 103MSR630K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor