Eaton TCF60

Fuse Class CF Slow Blow Acting 60A 600V Socket 54.1 X 25.4 X 28.58mm Glass Carton CE/CSA/UL
$ 136.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF60.

IHS

Datasheet6 pages7 years ago

Future Electronics

Sager Electronics

Master Electronics

iiiC

Inventory History

3 month trend:
-73.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 70A 600V Holder Lug 28.19 X 200.15mm Carton CE/CSA/UL
63NHG000B - Bussmann Edison 63NHG000B NH FUSE 63A 500V GL/GG SIZE 000 DUAL IN
Eaton Bussmann Low Voltage NH NH FUSE 63A 500V GG/GL SIZE 01 - 63NHG01B
Littelfuse0JTD070.V
Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, GENERAL LINE, NH, 63A
Littelfuse0JTD060.TXID
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL

Descriptions

Descriptions of Eaton TCF60 provided by its distributors.

Fuse Class CF Slow Blow Acting 60A 600V Socket 54.1 X 25.4 X 28.58mm Glass Carton CE/CSA/UL
Class CF fuse, TCF, time-delay, dual-element current limiting cube fuse, 60 A, 12PK
Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, 60A, 600V, TIME DELAY; Voltage Rat; FUSE, 60A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:60A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:54.1mm x 25.4mm x 28.58mm; Series:TCF

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN