Eaton TCF35RN

Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 124.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF35RN.

IHS

Datasheet6 pages7 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+45.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse 40A 700V Holder Cartridge 14 X 51mm Carton
Eaton40ET
Fast Acting Semiconductor Cylindrical Fuse 40A 200kA IR AC
Electric Fuse, 40A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
EatonC22M40
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 40A AM 690 - C22M40
FUSE, GR, 40A; Product Range:Class aR/gR Series; Fuse Current:40A; Blow Characteristic:Very Fast Acting; Size Metric:22mm x 58mm;
FUSE, ULTRA RAPID, 40A

Descriptions

Descriptions of Eaton TCF35RN provided by its distributors.

Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Eaton Bussmann Low Voltage Cubefuse CUBEFUSE, TCF 35A NON-IND - TCF35RN
Class J Finger Safe Cube Fuse 35A 300kA IR
CUBEFUSE, UL CLASS CF, TIME-DELAY, 300V DC / 600V AC, NON-INDICATING, 35A
Eaton Corporation Ctn Of 12 - Time Delay Cubefuse 35A Non-
Industrial & Electrical Fuses CUBEFUSE 35A NON-INP
BUSSMANN CUBEFUSE 35 AMP NON-INP LOW VOLTAGE - NORTH AMERICAN
TCF35RN, EATON BUSSMAN ELECTRICAL
FUSE, TIME DELAY, 35A, 600V; Voltage Rat; FUSE, TIME DELAY, 35A, 600V; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:35A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:54.1mm x 25.4mm x 28.58mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN