Eaton TB200HB-05

Terminal Block; High Barrier; Double Row; 5 Pole; #6-32 Screw Size; 300V; 30A
$ 6.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TB200HB-05.

IHS

Datasheet34 pages8 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Double Row 2 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
Bussman panel mount terminal block connector, Breakdown voltage 4800 V, 300V, 30A, 50PK
TE Connectivity1546306-5
Conn Barrier Terminal Block 10 POS 9.53mm Screw ST Panel Mount 20A Carton
5 Circuit Dual Wall Barrier Block Connector 0.375" (9.53mm) Pitch Top Screws 15A 300V
TE Connectivity1546670-5
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Double Row 5 Position 2 Holes Terminal Block 30A 300V Max #6-32 SCREWS

Descriptions

Descriptions of Eaton TB200HB-05 provided by its distributors.

TERMINAL BLOCK;HIGH BARRIER;DOUBLE ROW;5 POLE;#6-32 SCREW SIZE;300V;30A
Terminal Block Barrier Style 30A 600V 5P
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
Barrier Terminal Blocks BARRIER BLOCK
Eaton Corporation Ctn Of 50 - Barrier Block
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 30A
Barrier Block |Eaton Bussmann TB200HB-05
Term. Block: 2 Rows, 20A, 600V
CONN BARRIER STRIP 5CIRC 0.437"

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB200HB05