TE Connectivity 1546306-5

Conn Barrier Terminal Block 10 POS 9.53mm Screw ST Panel Mount 20A Carton
$ 1.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546306-5.

TE Connectivity

Datasheet245 pages7 years ago

Farnell

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-39.16%

CAD Models

Download TE Connectivity 1546306-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-06-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

5 Circuit Dual Wall Barrier Block Connector 0.375" (9.53mm) Pitch Top Screws 15A 300V
TE Connectivity1546306-4
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
TE Connectivity1546670-5
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Double Row 2 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1546306-5 provided by its distributors.

Conn Barrier Terminal Block 10 POS 9.53mm Screw ST Panel Mount 20A Carton
Tyco Electronics Isolated terminal strip, 5road, 2line, 9.53mmPitch, 20A, 300 V, 22 → 12 AWG
Conn;Term Strip;Barrier;5Pole;9.53mmPitch;DBLRow;22-12;Series1546306;20A;300V
TERMINAL BLOCK, BARRIER, 5 POSITION, 22-12AWG; No. of Rows: 2 Row; No. of Positions: 5Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: 9.53mm; Rated Current: 20A; Rated Voltage: 30
5P .374 DR BARRIER STRIP Number of Positions: 5 Barrier Strip Style: Dual Barrier Connector System: Wire-to-Wire Centerline (Pitch): .375 in Centerline (Pitch): 9.53 mm Barrier Strip | 5 Dual Barrier Wire-to-Wire .375" | Part Number: 1546306-5 | Internal Number: 1546306-5 | .375" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546306-5.