Eaton S506-315MA

Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S506-315MA.

IHS

Datasheet2 pages27 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3113
Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.400MXP
Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.400HXP
Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5SF400-R
Fuse Miniature 0.4A 250V Fast 2-Pin Cartridge Holder T/R
Schurter8020.0510.PT
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, 3.6x10mm

Descriptions

Descriptions of Eaton S506-315MA provided by its distributors.

Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE 5 x 20mm "T"
FUSE, ANTISURGE, 315MA; Voltage Rating VAC:250V; Current Rating:315mA; Breaking Capacity:35A @ 250VAC; Fuse Size:5mm x 20mm; Fuse Size Metric:5 x 20mm; Fuse Type Blowing Characteristic:Antisurge; Series:S506; SVHC:No SVHC (18-Jun-2010); Approval Bodies:CSA, Semko, VDE, BSI, IMQ, MITI; Approval Category:UL Recognised; Cartridge Fuse Material:Glass; Case Material:Glass; External Depth:5mm; Length:20mm; Breaking Capacity Current AC:34A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S506 315MA
  • S506315MA