Eaton NOS-7

Fuse Class K5 7A 600V Holder Cartridge 127 X 20.57mm Carton CSA/UL
$ 60.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NOS-7.

Electro Sonic

Datasheet2 pages23 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonC14G8
BUSSMANN 14 X 51 MM CYLINDRICAL/FERRULE FUSE, RATED AT 690 VOLTS AC, 80 KA BREAKING CAPACITY
EatonC14M8
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 8A AM 690V - C14M8
EatonC22G8
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 8A GG 690V - C22G8
EatonC22G8I
Electric Fuse, 8A, 690VAC, 690VDC, 80000A (IR), Inline/holder
Schurter8020.5077
Fuse, Cartridge, Fast Acting, 8 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
EatonC10G8
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 8A GG 500V - C10G8

Descriptions

Descriptions of Eaton NOS-7 provided by its distributors.

Fuse Class K5 7A 600V Holder Cartridge 127 X 20.57mm Carton CSA/UL
Electric Fuse, 7A, 600VAC, 50000A (IR), Inline/holder
Eaton Corporation Ctn Of 10 - Buss One Time Fuse
Class-K5 General Purpose Fuse 7A 10kA IR
Eaton Bussmann Low Voltage - NA NOS-7 - NOS-7
Industrial & Electrical Fuses 600VAC 7A One Time
NOS-7, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN NOS-7 Low Voltage Fuse, 7A, Class K5, NOS, 600VAC. More details: Low Voltage Fuse, 7 Fuse Amps, Nonindicating, NOS Series, 600VAC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 600VAC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould OTS, Littelfuse NLS, Standards CE, UL Listed, Guide JDDZ, File E4273, STD 248-9, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOS7