Eaton C14G8

Bussmann 14 X 51 Mm Cylindrical/ferrule Fuse, Rated At 690 Volts AC, 80 Ka Breaking Capacity
$ 37.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C14G8.

JRH Electronics

Datasheet9 pages17 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+250%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonC10G10
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 10A GG 500 - C10G10
Schurter8020.5021
Fuse, Cartridge, Time Delay, 10 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
EatonSC-10
Electric Fuse, Fast And Time Delay Blow, 10A, 600VAC, 170VDC, 100000A (IR), Inline/holder
Littelfuse0KLK010.T
Electric Fuse, Fast Blow, 10A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse Plug Fast Acting 10A 600V Holder Cartridge 6.35 X 25.4mm Ceramic UL
EatonNSD10
Eaton Fast-Acting Fuse, Bussmann Series, 10A, 550V AC, 58.5mm L

Descriptions

Descriptions of Eaton C14G8 provided by its distributors.

BUSSMANN 14 X 51 MM CYLINDRICAL/FERRULE FUSE, RATED AT 690 VOLTS AC, 80 KA BREAKING CAPACITY
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 8A gG 690V - C14G8
Fuse Dimensions ø x L: 14 x 51 mm Characteristic (time/current): Fast-Blow Construction form: Ceramic Tube Series: Bussmann Rated voltage: 690 VAC
Eaton's Bussmann series low voltage cylindrical fuses gG and aM are suitable for industrial applications. gG cylindrical fuses are for general protection against overloads and short circuit. aM cylindrical fuses protect against short circuits in motors, transformers and any applications which typically see high inrush currents. Available in three sizes 10 x 38 mm, 14 x 51 mm and 22 x 58 mm and complemented by a full range of modular fuse holders.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN