Eaton NOS-300

Fuse; Class K5/H; Non-current limiting; 600VAC; Blade; 300A
$ 693.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NOS-300.

IHS

Datasheet1 page17 years ago
Datasheet2 pages23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fuse Square Body 315A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton350FM
350FM - Bussmann Edison 350FM 350A 690V AC TYPE T FUSE
Fuse Square Body 350A 700V Holder Flat 69 X 58 X 45mm IEC/UL

Descriptions

Descriptions of Eaton NOS-300 provided by its distributors.

Fuse; Class K5/H; Non-current limiting; 600VAC; Blade; 300A
Fuse Class H 300A 600V Holder Carton CSA/UL
Electric Fuse, 300A, 600VAC, 10000A (IR), Inline/holder
Eaton Bussmann Low Voltage - NA NOS-300 - NOS-300
Industrial & Electrical Fuses 600VAC 300A OneTime
NOS-300, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN NOS-300 Low Voltage Fuse, 300A, Class H, NOS, 600VAC. More details: Low Voltage Fuse, 300 Fuse Amps, Nonindicating, NOS Series, 600VAC Voltage Rating, Fast Acting, Single Element, Class H, Body Material Melamine, Nonrejection, Body Style Blade, Interrupt Rating 10kA at 600VAC, Length 11-5/8 In., Diameter 2-5/8 In., Functionally Equal To Ferraz/Gould OTS, Littelfuse NLS, Standards CE, UL Listed, Guide JDDZ, File E4273, STD 248-6, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOS300